Commercial temperature grade EEPROM memory IC with 1024 words of storage, 1 serial port, and a supply voltage range of 2.7V to 5.5V. Operating temperature range is 0 to 70 degrees Celsius. The IC is a single-function device with a module package type.
Microchip AT88SC0808C-ME technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT88SC0808C-ME to view detailed technical specifications.
No datasheet is available for this part.