Microchip AT88SC0808C-PU technical specifications.
| Access Time-Max | 35us |
| Package/Case | PDIP |
| Density | 8Kb |
| Frequency | 5MHz |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8000B |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Organization | 1KX8 |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0808C-PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
