Microchip AT88SC0808C-SU technical specifications.
| Access Time | 1.5us |
| Package/Case | SOIC |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Memory Size | 8000B |
| Package Quantity | 12000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT88SC0808C-SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.