
Microchip AT88SC25616C-PI technical specifications.
| Access Time | 1.5us |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1.5MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC25616C-PI to view detailed technical specifications.
No datasheet is available for this part.
