
This 256Kb 2-Wire Serial EEPROM features a 256 x 8 organization and operates at a maximum frequency of 1.5MHz. It is available in a PDIP package and is suitable for use in applications with an operating temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in a rail or tube and contains lead.
Microchip AT88SC25616C-SI technical specifications.
| Package/Case | PDIP |
| Density | 256Kb |
| Frequency | 1.5MHz |
| Interface | 2-Wire, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT88SC25616C-SI to view detailed technical specifications.
No datasheet is available for this part.