The AT88SC25616C-SU-T is an 8-bit serial EEPROM memory IC with 262144 words of memory and 256000 words of code space. It operates over a supply voltage range of 2.7 to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a 0.150 inch, green, plastic SOIC-8 package. It is suitable for industrial temperature applications and is manufactured by Microchip.
Microchip AT88SC25616C-SU-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | MEMORY CIRCUIT |
| HTS Code | 8542.32.00.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip AT88SC25616C-SU-T to view detailed technical specifications.
No datasheet is available for this part.