Microchip AT89C1051U-24PI technical specifications.
| Access Time | 24us |
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| RAM Size | 64B |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C1051U-24PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.