
8-bit CISC microcontroller featuring an 8051 core architecture and 2KB of FLASH program memory. Operates at a maximum frequency of 12MHz with an 8-bit data bus width. Offers 128B of RAM, 15 I/Os, 2 timers/counters, and 1 UART channel. Supports dual voltage operation at 3.3V and 5V, with a supply voltage range of 2.7V to 6V. Packaged in a 20-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89C2051-12PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C2051-12PU technical specifications.
| Access Time | 12us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 4.963mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C2051-12PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
