
8-bit microcontroller (MCU) featuring 4KB FLASH memory and 128B RAM. Operates at up to 12MHz with an 8051 core architecture and an 8-bit data bus. Includes UART/USART interface, 15 programmable I/Os, and two timers/counters. Packaged in a 20-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.7V to 6V.
Sign in to ask questions about the Microchip AT89C4051-12PU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C4051-12PU technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 12MHz |
| Height | 4.963mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89C |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C4051-12PU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
