
8-bit microcontroller with 4KB FLASH memory and 128B RAM. Features an 8051 core architecture operating at up to 24MHz, with UART, I2C, and USART interfaces. Includes 15 programmable I/O pins, 2 timers/counters, and an internal oscillator. Packaged in a 20-pin PDIP for through-hole mounting, with a supply voltage range of 4V to 6V.
Microchip AT89C4051-24PC technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | UART, I2C, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 8 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR |
| RAM Size | 128B |
| RoHS Compliant | No |
| Sampling Rate | 50000S/s |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C4051-24PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
