
8-bit microcontroller (MCU) featuring an 80C51 core architecture and 16KB FLASH memory. Operates at up to 48MHz with 1.25KB RAM and 16KB FLASH/EEPROM memory. Offers 34 programmable I/Os, 3 timers/counters, and integrated peripherals including POR, PWM, and WDT. Supports I2C, SPI, USB, UART, USART, and 2-Wire interfaces. Packaged in a 64-pin LQFP with Tin, Matte contact plating, suitable for surface mounting. Operates within a 2.7V to 5.5V supply voltage range and a temperature range of -40°C to 85°C.
Microchip AT89C5130A-RDTUM technical specifications.
| Access Time | 48us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, , EEPROM |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Series | AT89C513x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5130A-RDTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
