Microchip AT89C5130A-S3SUM technical specifications.
| Access Time | 48us |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Interface | SPI, USB, 2-Wire, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EEPROM, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Package Quantity | 345 |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5130A-S3SUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
