Microchip AT89C5131A-PUTIM technical specifications.
| Access Time | 48us |
| Package/Case | VQFN |
| Core Architecture | 80C51 |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | AT89C513x |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C5131A-PUTIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
