Microchip AT89C5131A-TIRUL technical specifications.
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| Series | AT89C513x |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C5131A-TIRUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
