
The AT89C5131A-TISIL is a 32KB FLASH memory microcontroller based on the 80C51 core, operating at a frequency of 48MHz. It features 18 I/Os, 3 timers/counters, and peripherals such as power-on reset, pulse width modulation, and a watchdog timer. The device is available in a SOIC-28 package and is suitable for operation over a temperature range of -40°C to 85°C with a supply voltage of 3.3V.
Microchip AT89C5131A-TISIL technical specifications.
| Access Time | 48us |
| Package/Case | SOIC |
| Core Architecture | 80C51 |
| Frequency | 48MHz |
| Interface | I2C, SPI, USB, UART, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| Series | AT89C513x |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C5131A-TISIL to view detailed technical specifications.
No datasheet is available for this part.
