
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1.25KB RAM. Operates at up to 40MHz with an 8-bit address and data bus. Includes UART and USART interfaces, 8 ADC channels, and 3 timers/counters. Packaged in a 44-pin PLCC for surface mounting, with a 3V to 5.5V supply voltage range and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip AT89C51AC2-SLSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51AC2-SLSUM technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 3.48mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 16.7mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89C |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51AC2-SLSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
