Microchip AT89C51AC3-S3SUM technical specifications.
| Access Time | 60us |
| Package/Case | LCC |
| Frequency | 60MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 36 |
| Oscillator Type | External |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51AC3-S3SUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
