Microchip AT89C51AC3-SLSIM technical specifications.
| Access Time | 60us |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Interface | UART, USART, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C51AC3-SLSIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
