
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1.25KB RAM. Operates at up to 40MHz with an 8051 core architecture. Includes UART, CAN, and USART interfaces, along with 3 timers/counters and peripherals like POR, PWM, and WDT. Packaged in a 44-pin VQFP (LQFP) for surface mounting, with tin/matte contact plating and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89C51CC01UA-RLRUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC01UA-RLRUM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1.25KB |
| Series | AT89C CAN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC01UA-RLRUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
