
8-bit MCU with 32KB FLASH memory and 1.25KB RAM. Features an 8051 core architecture operating up to 40MHz. Includes CAN and UART interfaces, 8 ADC channels, 5 PWM channels, and 3 timers/counters. Packaged in a 44-pin LQFP for surface mounting, with a 3V to 5.5V operating voltage range and an operating temperature of -40°C to 85°C. RoHS compliant.
Microchip AT89C51CC01UA-RLTUM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.45mm |
| Interface | CAN, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 34 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC01UA-RLTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
