
8051 MCU with 64KB FLASH memory and 2.25KB RAM. Features an 8-bit data bus, 36 programmable I/Os, and 3 timers/counters. Operates at up to 60MHz with an 80C51 core architecture. Includes SPI, CAN, UART, and USART interfaces, along with POR, PWM, and WDT peripherals. Packaged in a 64BGA, surface-mount configuration.
Microchip AT89C51CC03C-7CTIM technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT89C51CC03C-7CTIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
