
8-bit microcontroller (MCU) featuring 64KB FLASH memory and 2.25KB RAM. Operates at up to 60MHz with an 8051 core architecture. Offers SPI, UART, CAN, and USART interfaces, with 36 programmable I/Os and 3 timers. Packaged in a 64-pin LQFP for surface mounting, with a wide operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C. Includes POR, PWM, and WDT peripherals.
Sign in to ask questions about the Microchip AT89C51CC03CA-RDTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC03CA-RDTUM technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, UART, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 36 |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 800 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AT89C CAN |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03CA-RDTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
