
8-bit microcontroller (MCU) featuring 64KB FLASH memory and 2.25KB RAM. Operates at up to 60MHz with an 8-bit address bus. Includes 36 I/Os, 3 timers/counters, 5 PWM channels, and 1 UART. Integrated peripherals include POR, PWM, and WDT. Packaged in PLCC with an access time of 40us. Supports a supply voltage range of 3V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip AT89C51CC03CA-SLSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51CC03CA-SLSUM technical specifications.
| Access Time | 40us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I/Os | 36 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03CA-SLSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
