
8-bit microcontroller (MCU) featuring an 8051 core architecture and 64KB FLASH memory. Operates at up to 60MHz with an 8-bit data bus width. Includes SPI, CAN, and UART interfaces, along with 8 ADC channels and 3 timers/counters. Surface mountable in a 44-pin VQFP package, with an operating voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT89C51CC03UA-RLTUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Height | 1.55mm |
| Interface | SPI, CAN, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03UA-RLTUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
