
8-bit microcontroller (MCU) featuring 64KB FLASH memory and 2.25KB RAM. Operates at up to 60MHz with an 8-bit data bus width and 40us access time. Includes SPI, UART, and CAN interfaces, 3 timers/counters, and 36 programmable I/O pins. Surface mountable in a PLCC package with tin, matte contact plating, operating between -40°C and 85°C. Lead-free and RoHS compliant with a 5V operating supply voltage.
Microchip AT89C51CC03UA-S3SUM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | SPI, UART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 36 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 345 |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03UA-S3SUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
