
8-bit microcontroller (MCU) featuring a 60MHz 8051 core architecture. This surface mount device offers 64KB of FLASH memory and 2048B of RAM. It includes 36 I/Os, 8 ADC channels, 5 PWM channels, and 1 UART channel, with 3 timers/counters. Operating from 3V to 5.5V, it supports an access time of 40us and operates within a temperature range of -40°C to 85°C.
Microchip AT89C51CC03UA-SLSUM technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 36 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RAM Size | 2048B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51CC03UA-SLSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
