
8-bit microcontroller featuring 64KB FLASH memory and 2KB RAM. Operates at up to 60MHz with an 8051 core architecture and 8-bit data bus. Offers SPI, UART, and USART interfaces, 50 I/Os with 32 programmable, and 3 timers/counters. Supports external oscillator, POR, PWM, and WDT peripherals. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C and supply voltage from 2.7V to 5.5V.
Microchip AT89C51ED2-RDRUM technical specifications.
| Access Time | 60us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-RDRUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
