
8-bit microcontroller (MCU) featuring a 64KB FLASH memory and 2.25KB RAM. Operates at a 60MHz frequency with an 80C51 core architecture. Supports a supply voltage range of 2.7V to 5.5V and offers 50 I/Os. Includes integrated peripherals such as POR, PWM, and a watchdog timer. Extended operating temperature range from -40°C to 85°C, with a 60µs access time. RoHS compliant and lead-free.
Microchip AT89C51ED2-RDTUM technical specifications.
| Access Time | 60us |
| Core Architecture | 80C51 |
| Frequency | 60MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 50 |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-RDTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
