
8-bit microcontroller (MCU) featuring 64KB FLASH memory and 2KB RAM. Operates at up to 40MHz with an 8051 core architecture and an 8-bit data bus. Includes SPI and UART interfaces, 5 PWM channels, 3 timers/counters, and a watchdog timer. Supports external oscillator and is available in a 44-VQFP surface mount package. Operating temperature range is -40°C to 85°C with supply voltages from 2.7V to 5.5V.
Microchip AT89C51ED2-RLTUM technical specifications.
| Access Time | 60us |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 60MHz |
| Height | 1.55mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 4 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-RLTUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
