
8-bit microcontroller (MCU) with 64KB FLASH memory and 2KB RAM. Features an 8051 core architecture operating up to 40MHz, with an 8-bit address and data bus. Includes SPI and UART interfaces, 5 PWM channels, 3 timers/counters, and a watchdog timer. Designed for surface mount with a 44-pin PLCC package, supporting a supply voltage range of 2.7V to 5.5V and operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip AT89C51ED2-SLSUM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89C51ED2-SLSUM technical specifications.
| Access Time | 60us |
| Address Bus Width | 8b |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 60MHz |
| Height | 4.06mm |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-SLSUM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
