
8-bit microcontroller featuring 64KB FLASH memory and 2048B RAM. Operates at up to 60MHz with an 8051 core architecture. Includes 50 I/Os, 5 PWM channels, 1 SPI channel, and 1 UART channel. This surface mount device is housed in a PLCC package, supports a supply voltage range of 2.7V to 5.5V, and operates from -40°C to 85°C.
Microchip AT89C51ED2-SMSUM technical specifications.
| Access Time | 60us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 23.33mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| RAM Size | 2048B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 23.33mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51ED2-SMSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
