
8-bit microcontroller (MCU) featuring 32KB FLASH memory and 1.25KB RAM. Operates at up to 60MHz with an 80C51 core architecture and an 8-bit data bus. Includes SPI and UART interfaces, 3 timers/counters, and 34 programmable I/O pins. Supports a 2.7V to 3.6V operating supply voltage and operates from -40°C to 85°C. Surface mountable in a 44-VQFP package, this RoHS compliant component offers a watchdog timer.
Microchip AT89C51IC2-RLTUL technical specifications.
| Access Time | 60us |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.25KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51IC2-RLTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
