8-bit microcontroller featuring 32KB FLASH memory and 1280B RAM. Operates at up to 60MHz with an 8051 core architecture. Offers I2C, SPI, and UART/USART interfaces, with 34 programmable I/O pins. Includes 3 timers/counters, POR, PWM, and WDT peripherals. Packaged in a 44-pin PLCC for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature of -40°C to 85°C.
Microchip AT89C51IC2-SLRUL technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 60MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1280B |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51IC2-SLRUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
