Microchip AT89C51ID2-SLRIM technical specifications.
| Access Time | 60us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| Series | 89C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C51ID2-SLRIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
