
8-bit microcontroller featuring 32KB FLASH memory and an 80C51 core architecture. This through-hole component offers 32 I/Os, one SPI channel, and one UART channel, supporting SPI and UART interfaces. Includes POR, PWM, and WDT peripherals, with an external oscillator type. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Microchip AT89C51RC2-3CSUM technical specifications.
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of SPI Channels | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51RC2-3CSUM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
