Microchip AT89C51RC2-SLSCM technical specifications.
| Access Time | 60us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Frequency | 60MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| RAM Size | 1.25KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C51RC2-SLSCM to view detailed technical specifications.
No datasheet is available for this part.