
8-bit microcontroller with 64KB FLASH memory and 2.25KB RAM. Features an 80C51 core architecture operating at up to 40MHz. Offers multiple interfaces including SPI, USB, I2S, UART, I2C, MMC, and USART. Includes 32 programmable I/Os, 2 timers/counters, and integrated peripherals like POR and WDT. Packaged in a TFBGA surface mount configuration, this lead-free and RoHS compliant component operates within a 3.2V to 5.5V supply voltage range.
Microchip AT89C51SND2C-7FTUL technical specifications.
| Access Time | 40us |
| Package/Case | TFBGA |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | SPI, USB, I2S, UART, I2C, MMC, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C51SND2C-7FTUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
