
8-bit microcontroller with 8KB FLASH memory and 256B RAM. Features an 8051 core architecture, operating at up to 24MHz with an 8-bit data bus. Offers SPI, UART, and USART interfaces, 32 programmable I/Os, and 3 timers/counters. Internal oscillator and WDT peripheral included. Packaged in PLCC for surface mounting, with an operating voltage range of 4V to 6V.
Microchip AT89C52-24JC technical specifications.
| Access Time | 24us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 24MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | 89S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C52-24JC to view detailed technical specifications.
No datasheet is available for this part.
