Microchip AT89C52-33AC technical specifications.
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 160 |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C52-33AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.