Microchip AT89C52-33JI technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| RAM Size | 256B |
| Series | 89LS |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89C52-33JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.