
8-bit microcontroller featuring 20KB FLASH memory and 256B RAM. Operates at up to 24MHz with an 8051 core architecture and an 8-bit data bus. Offers 32 I/Os, 3 timers/counters, and 1 UART channel. Designed for surface mounting in a 44-TQFP package, with an operating voltage range of 4V to 5.5V. Suitable for applications requiring a compact, efficient processing solution.
Microchip AT89C55WD-24AU technical specifications.
| Access Time | 24us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C55WD-24AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
