
8-bit microcontroller featuring 20KB FLASH memory and 256B RAM. Operates at up to 24MHz with an 8051 core architecture and 8-bit data bus. Includes 32 I/Os, 3 timers/counters, and 1 UART channel. Supports UART and USART interfaces, with an internal oscillator and watchdog timer. Packaged in a 40-pin PDIP for through-hole mounting, with a supply voltage range of 4V to 5.5V.
Microchip AT89C55WD-24PU technical specifications.
| Access Time | 24us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 24MHz |
| Height | 4.826mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 52.58mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Nominal Supply Current | 25mA |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89C |
| Termination | Through Hole |
| Watchdog Timer | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89C55WD-24PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
