The AT89C55WD-33JC is an 8-bit microcontroller with a 8051 core architecture, featuring 20KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 33MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP-44 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Microchip AT89C55WD-33JC technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT89C55WD-33JC to view detailed technical specifications.
No datasheet is available for this part.