
8-bit microcontroller (MCU) featuring an 8051 core architecture, operating at up to 20MHz. This surface mount device offers 2KB of FLASH memory and 256B of RAM. Integrated peripherals include SPI, UART, USART interfaces, two PWM channels, two timers/counters, and a watchdog timer. The component is housed in a 20-pin SOIC package with tin, matte contact plating, and operates within a voltage range of 2.4V to 5.5V.
Microchip AT89LP2052-20SU technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.65mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89LP |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP2052-20SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
