
8-bit microcontroller (MCU) featuring 2KB FLASH memory and 128B RAM. Operates at up to 20MHz with an 8051 core architecture. Includes SPI and UART interfaces, two PWM channels, and two timers/counters. Packaged in a 14-pin PDIP with through-hole mounting and tin-matte contact plating. Supports a supply voltage range of 2.4V to 5.5V and operates from -40°C to 85°C.
Microchip AT89LP213-20PU technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 5.334mm |
| Interface | SPI, UART |
| Length | 19.69mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89LP |
| Watchdog Timer | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP213-20PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
