Microchip AT89LP214-20XU technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Frequency | 20MHz |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP214-20XU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
