Microchip AT89LP3240-20AU technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Interface | I2C, SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | 89LP |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP3240-20AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.