Microchip AT89LP4052-16XI technical specifications.
| Access Time | 16us |
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | 89LP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT89LP4052-16XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
