
8-bit microcontroller (MCU) featuring 4KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8051 core architecture. Includes SPI, UART, and USART interfaces, along with 2 PWM channels and 2 timers/counters. This surface-mount device is housed in a 20-pin SOIC package and offers 15 I/Os. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip AT89LP4052-20SU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT89LP4052-20SU technical specifications.
| Access Time | 20us |
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 2.65mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 89LP |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT89LP4052-20SU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
