
8-bit CISC microcontroller featuring an 8051 core and 20 MHz clock speed. This MCU offers 4KB Flash program memory and 768B RAM, with 30 programmable I/Os. It supports I2C, SPI, and UART interfaces and operates from 2.5V to 5.5V. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) with J-leads for surface mounting, it is suitable for -40°C to 85°C operation.
Microchip AT89LP428-20JU technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.79(Min) |
| Seated Plane Height (mm) | 3.56(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Family Name | AT89 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | 8051 |
| Program Memory Type | Flash |
| Program Memory Size | 4KB |
| RAM Size | 768B |
| Number of Programmable I/Os | 30 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip AT89LP428-20JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.